PEM SF™ SpotFast® Fasteners

PEM SF™ SpotFast® Fasteners create a permanent, flush joining of two metal sheets. Squeezing the fastener into place causes a cold flow of panel material into the fastener’s two separate clinch profiles. The PEM SpotFast SF fastener is designed for joining metal-to-metal. The fasteners install smoothly with the top sheet and flush or sub-flush with the bottom sheet. Fasteners can attach two metal sheets that are too difficult to weld, fasten sheets of unequal thicknesses, join dissimilar metals that cannot be welded, and attach ultra-thin metal sections.

Features

  • Attach two metal sheets too difficult to weld
  • Fasten sheets of unequal thicknesses
  • Join dissimilar metals unable to be welded
  • Attach ultra-thin metal sections

Applications

  • Industrial automation
  • Telecom/datacom
  • Medical

Videos

Designed for Joining Metal to Metal

Chart - PEM SF™ SpotFast® Fasteners

Dimensions

Mechanical Drawing - PEM SF™ SpotFast® Fasteners
发布日期: 2026-01-19 | 更新日期: 2026-01-26