PEM SKC Self-Clinching KEYHOLE® Standoffs
PEM SKC Self-Clinching KEYHOLE® Standoffs are designed for the spacing or mounting of replaceable components. SKC standoffs are constructed so that a PC board or panel can be quickly slipped into place and then removed from an assembly by sliding the board sideways and pulling it off. These standoffs offer a clinch feature that mounts fasteners permanently to a metal sheet, ensuring they are flush with the surface. PEM SKC Self-Clinching KEYHOLE Standoffs make horizontal or vertical component mounting possible.Features
- Allows detachable spacing of two sheets
- Clinch feature mounts fastener permanently
- Unique barrel design allows for quick attach/detachment
- Makes horizontal or vertical component mounting possible
Layout
Dimensions
发布日期: 2025-01-27
| 更新日期: 2025-02-10