PEM TP4 Self-Clinching Pilot Pins

PEM TP4 Self-Clinching Pilot Pins are designed to provide an unthreaded solution for a wide range of positioning, pivot, and alignment applications. These pilot pins can be permanently installed into stainless steel sheets as thin as 0.04"/1mm. The TP4 self-clinching pilot pins feature chamfered ends, making hole location easy. These pilot pins are ideal for use in stainless steel sheets HRB 92/HB 202 or less.

Features

  • Permanent installation into stainless steel sheets as thin as 0.04"/1mm
  • Satisfies a wide range of positioning, pivot, and alignment applications
  • Chamfered end makes mating hole location easy
  • For use in stainless steel sheets HRB 92/HB 202 or less

Dimensions Image

PEM TP4 Self-Clinching Pilot Pins
发布日期: 2026-02-10 | 更新日期: 2026-02-10