Phihong AA10X 10W Compact Fixed Blade Chargers

Phihong AA10X 10W Compact Fixed Blade Chargers offer a 10W 5V output and barrel or USB micro-B output connector and are available in versions for the US, EU, and UK. These adapters meet the European Union's Ecodesign standards as well as the US Department of Energy's Level VI efficiency requirements for external power supplies. Phihong AA10X 10W Compact Fixed Blade Chargers protect from overvoltage, short circuit, and overcurrent. Ideal applications include personal electronics, digital cameras, and MPEG players.

Features

  • Barrel or USB micro-B output cable
  • Overvoltage, short circuit, and overcurrent protections
  • Available in versions for the US, EU, and UK
  • DoE Level VI efficiency
  • Meets EU's Ecodesign standards
  • Class B EMI

Applications

  • Personal electronics
  • Digital cameras
  • MPEG players

Specifications

  • 10W maximum output power
  • 90VAC to 264VAC input voltage range
  • 5VDC output voltage
  • 200mV ripple
发布日期: 2019-12-04 | 更新日期: 2023-08-17