Phihong AA120U 120W Desktop Power Supplies

Phihong AA120U 120W Desktop Power Supplies offer 12VDC or 24VDC output voltage ratings, 5A to 10A maximum current range, and output power of either 108W or 120W. These power supplies feature non-vented cases, a C14 input connector, and a 4-pin mini-DIN output connector. The AA120U supplies have a 5000m operating altitude and reach Ecodesign/ErP Lot 7 2019/1782 and US DoE Level VI efficiency compliance. Phihong AA120U 120W Desktop Power Supplies have 150mm x 65mm x 35mm dimensions and are suitable for various applications, including industrial, peripherals, networking, and test and measurement.

Features

  • Non-vented case
  • US DoE Level VI efficiency compliance
  • Ecodesign/ErP Lot 7 (EU) 2019/1782 compliance
  • EU CoC Ver 5 Tier 2 compliance
  • Class B EMI

Applications

  • Industrial
  • Test and measurement
  • Peripherals
  • Networking

Specifications

  • 5000m operating altitude
  • 12VDC or 24VDC output voltage
  • 108W or 120W output power
  • 5A, 9A, and 10A maximum current ratings
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency
  • 250µA maximum leakage current
  • 1000mm to 1500mm cable length
  • 150mm x 65mm x 35mm dimensions
  • 4-pin mini-DIN output connector
  • 0°C to +40°C operating temperature range
发布日期: 2023-09-06 | 更新日期: 2023-09-25