Phihong AA20R 20W Interchangeable Adapters
Phihong AA20R 20W Interchangeable Adapters are interchangeable Level VI plugs with high efficiency and Class B electromagnetic interference (EMI) performance. Phihong AA20R Adapters are Class II double insulated and feature 12VDC to 48VDC output voltage. These 20W adapters are ideal for use in wireless communications, peripherals, portable equipment, and portable digital assistants.Features
- Limited power source
- Class B EMI
- Class II double insulated
- High efficiency
Applications
- Wireless communications
- Peripherals
- Portable equipment
- PDAs
Specifications
- 20W power
- 12VDC to 48VDC output voltage
- 0A to 0.42A, 0.83A, or 1.67A load
- Up to 480mV ripple P-P (maximum)
- 0°C to +40°C operating temperature range
- 72.5mm length x 50.8mm width x 33.25mm height
发布日期: 2020-05-13
| 更新日期: 2024-04-03