Phihong AQ10x 10W USB Power Adapters

Phihong AQ10x 10W USB Power Adapters are 10W wall-plug adapters featuring a DC output connector. AQ10x offers two versions for North American and European input voltages and power outlets. These Phihong adapters are Level VI compliant and have built-in over-voltage, over-current, and short-circuit protection. Phihong AQ10x 10W USB Power Adapters are ideal for fast-charging consumer and portable electronics.

Features

  • Fixed blade 
  • Cost-effective
  • Very low leakage 
  • Over-voltage, over-current, and short-circuit protection
  • DOE Level VI compliant

Applications

  • Tablets
  • Personal electronics
  • Portable GPS devices
  • Digital camera
View Results ( 2 ) Page
物料编号 描述 地区 认证
AQ10E-050BP-H 壁装式AC适配器 10W 5V 2A EU Plug BK USB A Europe CB, CE
AQ10A-050BP-H 壁装式AC适配器 10W 5V 2.4A US Plug BK USB A North America UL
发布日期: 2020-04-03 | 更新日期: 2024-04-03