Phihong PYA Level VI Wall-Mount Adapters

Phihong PYA Level VI Wall-Mount Adapters are compact and available in two variants: fixed blade and interchangeable plug. Both types of adapters meet US DoE Level VI efficiency limits and are US DoE Level VII ready. These reliable power solutions come with overvoltage, overcurrent, and short-circuit protection to guard against damage to powered devices. Phihong PYA Level VI Wall-Mount Adapters are offered in three size options, all with ±5% load regulation and a 0°C to +40°C operating temperature range. Ideal applications for these adapters include telecommunication, office equipment, peripherals, as well as smart home, set-top, and electronic devices.

Features

  • PYAxA series offers US wall plug, fixed type
  • PYAxT series accommodates various field-changeable plug types, including US, EU, UK, and AU plugs (sold separately)
  • US DoE Level VI efficiency compliance
  • US DoE Level VII ready
  • Overvoltage, overcurrent, and short-circuit protection
  • Compact, versatile, and reliable power solutions
  • Certified to cULus 62368-1

Applications

  • Smart home devices
  • Set-top devices
  • Telecommunication
  • Electronic devices
  • Office equipment
  • Peripherals
发布日期: 2025-01-28 | 更新日期: 2025-02-05