Phoenix Contact M8/M12 Surface-Mount Circular Connectors
Phoenix Contact M8/M12 Surface-Mount Circular Connectors are two-piece connectors designed for PCBs that can be equipped on both sides and do not have via holes for the connection pins. These IP67-rated connectors feature currents up to 4A and voltages up to 250V, and have similar mechanical strength compared to through-hole mounting. Phoenix Contact M8/M12 SMT Circular Connectors are available as A, B, or D coded, with plug or receptacle shell styles.Features
- No need to drill through the PCB
- Easier process to add additional components
- Components can be placed on both sides of PCB
- Similar mechanical strength compared to through-hole mounting
Specifications
- M8 Connectors
- Up to 4A current rating
- 50V voltage rating
- 3, 4, 5, 6, and 8 positions
- Plug shell style
- IP67
- M12 Connectors
- 1.5A to 4A current rating
- 30V to 250V voltage rating
- 3 to 17 positions
- Plug and receptacle shell styles
- IP67
Additional Resources
发布日期: 2015-08-11
| 更新日期: 2022-03-11