Phoenix Contact UT-EX Disconnect Terminal Blocks
Phoenix Contact UT-EX Disconnect Terminal Blocks are pluggable fuse and knife disconnect terminal blocks for hazardous locations. These disconnects are made for potentially explosive areas (Zone 2). Phoenix Contact UT-EX Disconnect Terminal Blocks meet the requirements of ignition protection standards important for control applications throughout the process industry, particularly within oil and gas and petrochemical applications.Features
- Designed to support applications in hazardous locations
- High current-carrying capacity up to 16A per UL file XCIB2.E192998
- Multiple wire combination rating of copper stranded wires for field and factory wiring
- Compact terminal housing improves cabinet density
- Class V0 for inflammability rating per UL94
- Dual bridging channels in terminal blocks for signal distribution
- Integrated P/P adapters for test and measurement
- Light indication available with P-FU fuse holders
Accessories
发布日期: 2015-03-05
| 更新日期: 2022-03-11