Phoenix Contact VARIOFACE D-Sub Module

Phoenix Contact VARIOFACE D-Sub Module features a screw connection and male D-subminiature pin strip connection for mounting in any position on NS 35/7.5 or NS 32, 9-position. Phoenix Contact VARIOFACE D-Sub Module operates a 105V voltage rating and 2A current rating.

Features

  • Metal foot
  • According to IEC 60603-13
  • Screw connection
  • 1:1 connection

Specifications

  • -20°C to +50°C operating temperature range
  • 125V maximum operating voltage
  • 2A maximum current per branch
发布日期: 2008-07-22 | 更新日期: 2022-03-11