Pico Technology MSO Accessories

Pico Technology MSO Accessories feature a variety of products designed to work with PicoScope Mixed Signal Oscilloscopes (MSOs). The PQ221 MSO pod spares kit includes replacement parts for the TA369 MSO pod for the PicoScope 6000E. The kit contains ground leads and one-, four-, and eight-way ground clips. The TA365 is a replacement MSO interface cable for the PicoScope 6000E TA369 MSO pod, while the TA136 is a replacement 20-way digital input cable that interfaces up to 16 digital signals to the digital ports on PicoScope 2000, 3000, and 5000 MSOs. The TA136 is 25cm in length and features 16 digital inputs and four ground connections. The TA139 logic test clips are designed for use with the TA136 20-way digital cable. The 12-pack contains eight gray clips and four black clips.

Features

  • MSO accessories portfolio
    • MSO pod spares kit
    • MSO pod interface cable
    • 20-way digital input cable for MSOs
    • Logic test clips
  • Designed to work with PicoScope MSOs
发布日期: 2021-07-28 | 更新日期: 2024-05-02