Pico Technology SMA Accessories

Pico Technology SMA Accessories are suitable for use with high-frequency test equipment such as the PicoScope 9000 series of sampling oscilloscopes. This portfolio of RF and microwave test accessories includes filters, attenuators, adaptors, cables, and torque wrenches. The Bessel-Thomson (BT) reference filters are available for a range of standard bit rates from 51.8Mb/s to 2.5Gb/s. The 10GHz fixed attenuators include 3dB to 20dB versions for use with 50Ω systems. Pico Technology SMA adaptors include in-series, inter-series, within-series, and between-series versions as well as a connector adaptor ("connector saver") designed to protect expensive equipment. Other products include sleeved and unsleeved coaxial cables in 30cm or 60cm as well as dual-break torque wrenches for use with K-type or N-type connectors.

Features

  • Suitable for use with high-frequency test equipment, including PicoScope 9000 series sampling oscilloscopes
  • Product portfolio
    • Bessel-Thomson (BT) reference filters
    • 10GHz fixed attenuators
    • SMA adaptors (in-series, inter-series, within-series, between-series, and connector saver)
    • Sleeved and unsleeved coaxial cables in 30cm or 60cm
    • Dual-break torque wrenches (K-type and N-type)
发布日期: 2021-08-05 | 更新日期: 2022-03-11