Pico Technology TC-08 Thermocouple Data Logger

Pico Technology TC-08 Thermocouple Data Logger features eight direct thermocouple inputs to provide a cost-effective temperature measurement solution. The TC‑08 takes accurate, rapid readings and up to 20 units (160 channels) can be used simultaneously on just one PC. This logger measures and records temperatures ranging from -270°C to +1820°C using any thermocouple that has a miniature thermocouple connector. The built-in cold-junction compensation (CJC) circuit can also be used as a 9th channel to measure room temperature. Pico Technology TC-08 Thermocouple Data Logger draws power from the user's computer USB port so no external power supply is required. The TC-08 comes with PicoLog data acquisition software and an intuitive user interface.

Features

  • 8-channel thermocouple data logger
  • Measures from -270°C to +1820°C
  • 20-bit resolution and high accuracy
  • Expandable to 20 units / 160 channels
  • Fast sampling rate, up to 10 measurements per second (including built-in CJC)
  • Supports all commonly used thermocouple types
  • USB connected and powered
  • Raspberry Pi compatible
  • Run multiple units on a single PC
  • Includes PicoLog 6 for Windows, macOS, and Linux data logging software
  • Includes PicoSDK drivers for Windows, macOS, and Linux
发布日期: 2021-08-06 | 更新日期: 2022-03-11