Pico Technology TA487 IEPE Signal Conditioner
Pico Technology TA487 IEPE Signal Conditioner is a USB powered device that allows easy connectivity of industry-standard IEPE piezoelectric devices to measuring instruments with BNC connectors, such as oscilloscopes and data acquisition systems. This allows IEPE strain gauges, pressure sensors, accelerometers, and microphones to be connected to be measured using standard measuring equipment. Pico Technology TA487 IEPE Signal Conditioner draws 4mA of supply current from the mini USB connector, and features a bandwidth of 0.1Hz to 30kHz.Features
- BNC male and female connectors
- USB powered (4mA constant current)
- Easy connectivity for industry-standard IEPE strain gauges, pressure sensors, accelerometers, and microphones
- View signals from standard IEPE sensors on instruments with BNC input connectors
Applications
- Use measuring instruments with BNC input (such as an oscilloscope) to measure:
- Strain gauges
- Pressure sensors
- Accelerometers
- Microphones
Specifications
- 0.1Hz to 30kHz bandwidth
- BNC female input connector
- BNC male output connector
- 1:1 signal gain
- ±1% accuracy
- <60μV RMS noise
- USB mini B power connection
- 76mm x 30mm x 15mm dimensions
- 30g weight
发布日期: 2022-09-15
| 更新日期: 2022-10-12