Pimoroni PIM478 Breakout Garden Mini

Pimoroni PIM478 Breakout Garden Mini offers an easy way to use breakout boards with the Raspberry Pi. This breakout garden mini comes with two I2C slots (5 pins) and one SPI slot (7 pins) that provide easy connections without the requirement for soldering. Pimoroni PIM478 Breakout Garden Mini features broken-out pins, reverse polarity protection, and a pHAT format board.

Features

  • Easy way to use with Raspberry Pi
  • Three sturdy edge-connector slots for Pimoroni breakouts
  • 2 x I2C slots (5 pins)
  • 1 x SPI (7 pins)
  • 0.1" pitch and 5- or 7-pin connectors
  • Broken-out pins (1 x 10 strip of male header included)
  • Reverse polarity protection
  • pHAT format board
  • Compatible with all 40-pin header Raspberry Pi models
发布日期: 2020-02-10 | 更新日期: 2024-05-15