Pimoroni PIM486 Enviro for Raspberry Pi

Pimoroni PIM486 Enviro for Raspberry Pi is designed for indoor monitoring and allows measurement of temperature, pressure, humidity, light, and noise levels. This Enviro for Raspberry Pi pushes the measured data to a server that enables the access of the data remotely from anywhere. The PIM486 Enviro features a BME280 temperature/pressure/humidity sensor, a light and proximity sensor, and a MEMS microphone. This Enviro for Raspberry Pi is compatible with all the 40-pin header Raspberry Pi models. The PIM486 Enviro is fully assembled and features a pHAT-format board, Python library, and a Pimoroni breakout-compatible pin header.

Features

  • Suitable for indoor monitoring
  • Allows access to the measured data remotely
  • Measures temperature, pressure, humidity, light, and noise level
  • BME280 temperature, pressure, and humidity sensor
  • Light and proximity sensor
  • MEMS microphone
  • 0.96" color LCD
  • Break-out compatible pin header
  • pHAT-format board
  • Fully-assembled
  • Compatible with all 40-pin header Raspberry Pi models
  • Includes a Python library
  • 65mm x 30mm x 8.5mm dimensions
发布日期: 2020-02-10 | 更新日期: 2024-05-15