Pletronics Inc. PRONTO CMOS Clock Oscillators

Pletronics Inc. PRONTO CMOS Clock Oscillators offer low jitter and a nominal supply voltage of 1.8V, 2.5V, or 3.3V with an enable/disable function for low standby power. These fundamental crystals feature a frequency range of 1MHz to 200MHz (1MHz to 125MHz at 1.8V) in a compact LCC ceramic package. Pletronics PRONTO oscillators have a standard operating temperature range of -10°C to +70°C and a CMOS output that can interface with TTL devices. Typical applications include driving FPGAs, digital videos, Ethernet, GbE, medical, test and measurement, and more.

Features

  • Fundamental crystals
  • 1ps, 12kHz to 20MHz at 110MHz low jitter
  • 1.8V, 2.5V, or 3.3V nominal supply voltage
  • Enable/disable function includes low standby power
  • 1MHz to 200MHz frequency range (1MHz to 125MHz at 1.8V)
  • CMOS output (will interface with TTL devices)
  • QM33L, QM44L, and QM55L are programmable
  • LCC ceramic package sizes
    • 1.65mm x 2.05mm x 0.75mm (QM22L)
    • 2.0mm x 2.5mm x 0.81mm (QM33L)
    • 2.5mm x 3.2mm x 0.95mm (QM44L)
    • 3.2mm x 5.0mm x 1.2mm (QM55L)
  • -10°C to +70°C standard operating temperature range
  • -20°C to +70°C and -40°C to +85°C optional operating temperature ranges

Applications

  • Driving analog-to-digital converts, digital-to-analog converters, and FPGAs
  • Digital videos
  • Ethernet, GbE
  • Medical
  • Storage area networking
  • COTS
  • Broadband access
  • SONET/SDH/DWDM
  • Test and measurement

Electrical Test / Load Circuit

Application Circuit Diagram - Pletronics Inc. PRONTO CMOS Clock Oscillators
发布日期: 2020-02-11 | 更新日期: 2024-04-04