Pletronics Inc. PRONTO™ High-Performance LVDS & LVPECL Oscillators

Pletronics Inc. PRONTO™ High-Performance LVDS and LVPECL Output Oscillators provide a 10.0MHz to 1.5GHz frequency range along with superior jitter performance. The RMS jitter is specified at 0.6pS from 12kHz to 20MHz (typical) for designs with reduced jitter budgets. The series offers ±20ppm to ±50ppm frequency stability over a -40°C to +85°C temperature range. The PRONTO Oscillators by Pletronics are ideal for use in 5G, Internet of Things (IoT), and digital communications applications. 

Features

  • Differential output oscillators in LVDS and LVPECL
  • 10.0MHz to 1.5GHz frequency range
  • 0.6pS RMS jitter from 12kHz to 20MHz (typical)
  • -40°C to +85°C operating temperature range
  • 2.5V or 3.3V nominal supply voltage
  • Frequency stability vs. temperature
    • ±20ppm to ±50ppm (QL44L)
    • -20ppm to +50ppm (QP44L)

Applications

  • 5G
  • IoT
  • Digital communications
发布日期: 2021-04-30 | 更新日期: 2022-03-11