Pletronics Inc. UCG4 TCXO Oscillators
Pletronics Inc. UCG4 TCXO Oscillators feature an optional voltage control function and clipped sine wave output. These UCG4 oscillators come in 2mm x 1.6mm x 0.7mm dimensions and in an LCC ceramic package. The UCG4 TCXO oscillators are RoHS-compliant. These UCG4 TCXO oscillators operate at 1.8V to 3.3V nominal supply voltage range, 10MHz to 40MHz frequency range, and 2mA current rating. The UCG4 TCXO oscillators are ideally used in GPS, wireless communications, base stations, handsets, broadband access, point-to-point radios, and seismic exploration.Features
- Temperature-compensated crystal oscillator
- Optional voltage control function
- Clipped sine wave output
- RoHS compliant
Specifications
- 1.8V to 3.3V nominal supply voltage range
- 10MHz to 40MHz frequency range
- 2mA current rating
- -55°C to 85°C storage temperature range
- -40°C to 85°C operating temperature range
Applications
- GPS
- WiMAX, Wi-Fi®, and Wi-LAN
- Handsets
- Broadband access
- Point-to-point radios
- Seismic exploration
- Wireless communications
- Base stations
- Test equipment
Dimension Diagram
Electrical test/ Load circuit diagram
发布日期: 2023-11-22
| 更新日期: 2024-01-26