PolyPhaser 6GHz to 10GHz Type N F/F RF Surge Protector
PolyPhaser 6GHz to 10GHz Type N F/F RF Surge Protector is engineered with a patented spiral inductor design that delivers near-instantaneous surge response to lightning surges. This protector maintains exceptional signal performance across a wide frequency range. The 6GHz to 10GHz type N F/F RF surge protector features a 10kA surge current, 50Ω impedance, a 750W maximum power rating, a typical VSWR of < 1:2:1, and N-type female connectors. This surge protector is compliant with RoHS and CE certified. Typical applications include cellular communication systems, public safety systems, industrial, and emergency response systems.
Features
- 10kA surge current
- 750W maximum power
- Waterproof IP67 rated
- 6GHz to 10GHz frequency range
- N-type female connectors
- DC block
- Typical VSWR <1:2:1
- Low insertion loss
- CE and RoHS compliant
- Directional
Applications
- Cellular communication systems
- Public safety systems
- Industrial
- Emergency response systems
Dimensions
发布日期: 2025-12-16
| 更新日期: 2026-01-22