Ponoor Experiments CS-STEP400-CB-1 Sensor Cable

Ponoor Experiments CS-STEP400-CB-1 Sensor Cable is a pre-crimped, ready-to-go sensor cable for connecting to the four homing and four limit sensor inputs on the STEP400 board. The Sensor Cable is handy, readily available, and easy to attach, detach, and extend.

The Ponoor Experiments CS-STEP400-CB-1 Sensor Cable provides a cable with a connector crimped on one end as an add-on option. The other end of the cable is cut off and can be used to solder any sensor or switch.

Features

  • Pre-crimped
  • Connects to the four homing and four limit sensor inputs
  • Connector crimped on one end
  • Easy to attach, detach, and extend

Overview

Ponoor Experiments CS-STEP400-CB-1 Sensor Cable
发布日期: 2021-03-29 | 更新日期: 2022-03-11