LoadSlammer LSA Protectors

LoadSlammer LSA Protectors are designed for soldering down onto DUT boards and enable soldering to PCBs and MLCC caps without damaging the LoadSlammer. These LSA protectors allow LoadSlammer devices to test a DUT without soldering the load blade directly. The LSA-Protector-Mini consists of a small Samtec connector blade on the bottom and a large Samtec connector on top. The LSA-Protector consists of a large Samtec connector blade on the bottom and a large Samtec connector on top.

Features

  • Enables soldering to PCBs and MLCC caps without damaging the LoadSlammer
  • Enable LoadSlammer devices to test DUT
  • LSA-Protector:
    • large Samtec connector blade on the bottom
    • large Samtec connector on top
  • LSA-Protector-Mini:
    • Small Samtec connector blade on the bottom
    • large Samtec connector on top

LSA-Protector-Mini Dimensions

Mechanical Drawing - LoadSlammer LSA Protectors

Overview of LSA-Protector and LSA-Protector Mini

LoadSlammer LSA Protectors

Videos

发布日期: 2022-08-24 | 更新日期: 2023-06-20