LoadSlammer X-Pod for Xilinx Power Test Adaptor

LoadSlammer X-Pod for Xilinx Power Test Adaptor is a Form Factor Equivalent Device (FFED) for testing AMD Xilinx Versal ACAP VC1902-VSVA2197 FPGAs. The FFED-VC1902-VSVA2197 features static and high di/ dt transient testing, seven load cells, and automatic report generation. The device has automatic test vector generation, allowing fast PDN optimization and verification.

Features

  • FFED-VC1902-VSVA2197 features
    • Static and high di/ dt transient testing
    • Seven load cells
    • Automatic report generation
    • Automatic test vector generation
    • Allows for fast PDN optimization and verification
    • As used by AMD Xilinx for internal development purposes
    • API support with Command Line Interface (CLI)

Videos

Typical Setup

LoadSlammer X-Pod for Xilinx Power Test Adaptor

FFED Dimensions & Voltage Sense Points

LoadSlammer X-Pod for Xilinx Power Test Adaptor
发布日期: 2023-10-02 | 更新日期: 2023-12-04