ProSoft Technology LonWorks® QuickServer Gateways (PS-QS-1x11-F)
ProSoft Technology LonWorks® QuickServer Gateways (PS-QS-1x11-F) offer a solution for connecting LonWorks® building automation networks with industrial control systems on BACnet/IP™, EtherNet/IP™, Modbus TCP/IP®, and Modbus RTU. These gateways are designed for flexibility and reliability to ensure seamless data exchange across diverse protocols, enabling unified monitoring and control of facility. The QuickServer gateways are able to interface up to 250 or 500 points of common BAS protocols, depending on the gateway. These compact gateways feature a DIN-rail-mountable design for easy integration into existing panels.
Features
- Ability to interface up to 250 or 500 points of common BAS protocols, depending on the gateway
- Multi-configuration capability; specific configurations selectable via DIP switches or software
- DIN rail mount included with the gateway
- DIP switches to select baud rate or node ID on the fly
- BACnet COV supports fast data communication while reducing the traffic over a BACnet network
- BTL marked (PS-QS-1X10-XXXX) and LonMark certified (PS-QS-1X11-XXXX)
Specifications
- Field connections:
- Ethernet 10/100 RJ45
- Serial RS-485 terminal (up to 115K baud)
- FTT-10 LonWorks port
- Configuration/diagnostic utilities:
- 250 or 500 points capacity
- Table, wall, or DIN rail mount
- Approvals:
- TUV approved to UL 916 standard
- CE Mark
- BTL Mark (PS-QS-1010)
- RoHS compliant
- FCC part 15 compliant
- Hardware:
- Environment:
- -40°F to 167°F (-40°C to 75°C) operating temperature range
- Relative humidity: 5% to 90% RH, with no condensation
- Power requirements:
- 9VDC to 30VDC or VAC or 5VDC
- Current draw 250mA @ 12V
- Environment:
- Physical dimensions:
- W x D x H: 4.5-inch x 3.2-inch x 1.6-inch (11.5cm x 8.3cm x 4.1cm)
- 0.4lbs (0.2Kg)
发布日期: 2025-10-06
| 更新日期: 2025-11-21