Proterial AMCC Series Cut Cores

Proterial AMCC Series Cut Cores are suitable for power transformers or inductors (choke coil), including high-frequency ranges. The cut cores contribute to downsizing and improve efficiency for transformers and inductors. Features include low core loss, a high operation flux density, and high operating temperatures. Proterial AMCC Series Cut Cores are suitable for high-frequency transformers, inductors (choke coils), and inductors for boost/down converters.

Features

  • Lower core loss than those made of other magnetic metallic materials
  • Allows designing applications with high operation flux density due to high saturation flux density (BS=1.56T) and lower core loss property
  • Can be used in class F insulation grade (+155°C)

Applications

  • High-Frequency Transformers
    • X-ray CT
    • Induction heating apparatus
    • Welding machines
    • Communication equipment
  • Inductors (Choke Coils)
    • Power conditioner of photovoltaic, wind power generator, and fuel cells
  • Inductors
    • Boost/down converter of HEV, FCV, UPS, etc.
发布日期: 2019-04-01 | 更新日期: 2023-12-05