Proterial ML91S MADC-F™ Mn-Zn Soft Ferrite Cores

Proterial ML91S MADC-F™ Mn-Zn Soft Ferrite Cores feature low core loss at a 1MHz to 3MHz frequency range. Proterial ML91S Soft Ferrite Cores provide 900µi initial permeability at +23°C and 530mT (+23°C) or 430mT (+100°C) saturation magnetic flux density at 1000A/m. ML91S is designed for use in transformers and inductors for automotive, data center, server, and telecommunication applications.

Features

  • Low core loss at 1MHz to 3MHz frequency
  • Core loss reduction at high frequency operation using magnetic domain control technology
  • 530mT (+23°C) or 430mT (+100°C) saturation magnetic flux density at 1000A/m
  • 900µi initial permeability at +23°C

Applications

  • Automotive
  • Data centers
  • Servers
  • Telecommunication
  • Consumer equipment
发布日期: 2021-04-13 | 更新日期: 2023-02-02