Proterial ML95S MADC-F™ Mn-Zn Soft Ferrite Cores
Proterial ML95S MADC-F™ Mn-Zn Soft Ferrite Cores feature low core loss at a 500kHz to 1MHz frequency range. Proterial ML95S Soft Ferrite Cores provide 1100µi initial permeability at +23°C and 530mT (+23°C) or 430mT (+100°C) saturation magnetic flux density at 1000A/m. ML95S is designed for use in transformers and inductors for automotive, data center, server, and telecommunication applications.Features
- Low core loss at 500kHz to 1MHz frequency
- Core loss reduction at high frequency operation using magnetic domain control technology
- 530mT (+23°C) or 430mT (+100°C) saturation magnetic flux density at 1000A/m
- 1100µi initial permeability at +23°C
Applications
- Automotive
- Data centers
- Servers
- Telecommunication
- Consumer equipment
发布日期: 2021-04-23
| 更新日期: 2023-02-02