Advanced Thermal Solutions maxiFLOW™ Power Brick Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Power Brick Heat Sinks are specially designed to cool eighth-, quarter-, half-, and full-brick size DC-to-DC converters, which are an essential part of PCB designs and require a stable temperature for optimum performance. These power brick heat sinks are based on the patented maxiFLOW design to reduce air pressure drop and provide greater surface area for more effective convection (air) cooling. The series features a range of fin patterns, profiles, and directions to match various height and weight restrictions and airflow patterns. The heat sinks come pre-assembled with a layer of Chomerics T766 Thermflow™ phase-change thermal interface material. The package also includes three sets of screws, and the pre-drilled hole patterns fit all major DC-DC converter designs. ATS maxiFLOW Power Brick Heat Sinks are ideal for electronic devices serving communications, data storage, computing, and health care applications.

Features

  • Specially designed to cool eighth-, quarter-, half-, and full-brick size DC-to-DC converters
  • High-performance maxiFLOW design offers less pressure drop and more surface area to maximize effective (air) cooling
  • Improves performance and reduces junction temperature (Tj) by more than 20%
  • Range of fin patterns, directions, and profiles to match different height and weight restrictions and airflow patterns
  • Minimal keep-out area ideal for densely populated PCBs
  • Heat sink assembly packaged with three sets of screws (M3 Phillips pan head) at 5mm, 6mm. and 8mm lengths
  • Provided with pre-assembled Chomerics T-766 phase-change material
  • Protected with gold anodized finish
  • Pre-drilled hole patterns fit all major DC-DC converter designs
  • RoHS compliant

Applications

  • Communications
  • Computing
  • Data storage
  • Industrial equipment
  • Health care
  • Instrumentation
  • Test and measurement

Available in 4 Sizes

Infographic - Advanced Thermal Solutions maxiFLOW™ Power Brick Heat Sinks

Dimension Ranges

Mechanical Drawing - Advanced Thermal Solutions maxiFLOW™ Power Brick Heat Sinks

Application Example

Infographic - Advanced Thermal Solutions maxiFLOW™ Power Brick Heat Sinks

Videos

发布日期: 2025-03-12 | 更新日期: 2026-04-30