Pulse Electronics IceFin Low-Profile Multiband Antennas

Pulse Electronics IceFin Low-Profile Multiband Antennas are IP67 weatherproof with a short, slim profile. The IceFin series takes on a transparent, clear form that maintains its RF and mechanical performance. Pulse Electronics IceFin Low-Profile Multiband Antennas offer a range of frequencies from 698MHz to 6000MHz with NMO and direct mounting options. 

Features

  • Transparent, clear plastic radome
  • Short, slim profile without sacrificing RF or mechanical performance
  • IP67 weatherproof
  • Direct and NMO mount models

Applications

  • Outdoor vehicular
  • IoT
    • Vending
    • Metering
    • Industrial
  • Public safety, land mobile radios
  • Wi-Fi®, 3G/4G LTE
  • DSRC and ISM
  • Bus, rail, and transit

Accessories

IceFin antenna accessories include an available ceiling flange ring and aluminum ground plane.

发布日期: 2017-12-08 | 更新日期: 2022-06-29