Pulse Electronics Medical Grade 1G Magnetics Modules

Pulse Electronics Medical Grade 1G Magnetics Modules are qualified to UL 60601-1 with two means of operator protection (2 MOOP). These four-pair, 30W PoE-capable transformers provide 4.0mm creepage, 2.5mm air clearance, and 12+ years of production support. Pulse single-port HXU6200NL magnetics modules are ideal for CPAP and MRI machines, infusion pumps, dialysis, and surgical equipment. 

Features

  • -40°C to 85°C operating temperature range
  • 3KVRMS voltage isolation, 4P PoE 30W
  • UL60601-1 Qualified
  • 2 MOOP
  • 4mm creepage
  • 2.5mm air clearance
  • +12 years' production support

Applications

  • Dialysis equipment
  • Surgical equipment
  • MRI machines
  • CPAP machines
  • Infusion pumps

Videos

发布日期: 2018-07-26 | 更新日期: 2022-10-24