Pulse Electronics Multi-Band Antennas

Pulse Electronics Multi-Band Antennas are rugged and customized antennas designed for vehicle, IoT, and M2M applications. These antennas cover 2G to 5G frequencies including LTE MIMO for cellular communication and offer dual Wi-Fi® and MIMO options at 2.4GHz/5GHz for fast speeds. Pulse Electronics Multi-Band Antennas combine navigation with data transmission for a complete telematics solution. These antennas provide IP67 weatherproof/UV protection, ruggedized tamper-proof and steel-mounted studs, and low-profile options.

Features

  • Frequencies include GPS, GNSS, LTE (MIMO), WiFi (MIMO or dual-band), and ISM
  • Customizable family type, frequency, cable length, and connector

Applications

  • Utility trucks
  • Public safety
  • Agricultural/recreational vehicles
  • Public transportation
  • Remote monitoring and control
发布日期: 2018-10-01 | 更新日期: 2022-11-09