Pulse Electronics W5084x & W5095x External Antennas

Pulse Electronics W5084x and W5095x External Antennas are IP65-rated antennas with TNC male and SMA male connector options. The W5084x is a 5W-rated antenna featuring an omnidirectional radiation pattern in the horizontal plane. The W5084x features a 698MHz to 2690MHz frequency and 2dBi/4dBi gain. The W5095x blade antenna features a 698MHz to 2690MHz frequency and 1dBi to 2.5dBi gain. Pulse Electronics W5084x and W5095x antennas are ideal for LTE radios, 2G/3G/4G radios, gateways, set-top boxes, and security applications. These antennas are optimized for straight and 90° bent positions.

Features

  • W5084x
    • Omni radiation pattern in horizontal plane
    • 2dBi/4dBi gain
    • 5W power rating
    • IP65 environmental protection
    • Connector options
      • W5084 TNC male
      • W5084K SMA male
  • W5095x
    • 1dBi to 2.5dBi gain
    • IP65 environmental protection
    • 229mm (straight) total length
    • 197.5mm (bent) total length
    • 30.5mm width
    • Connector options
      • W5095 TNC male
      • W5095K SMA male

Applications

  • LTE radios
  • 2G/3G/4G radios
  • Gateways, set-top boxes, and security
  • Optimized for straight and 90° bent positions
发布日期: 2017-07-14 | 更新日期: 2022-06-29