Pulse Electronics PE Chip Inductors

Pulse Electronics PE Chip Inductors are available in three case sizes: 0402, 0603, and 0805. These chip inductors contain wire-wound technology and a ceramic or ferrite core to provide the ultimate performance needed in today's wireless products. Pulse Electronics PE Chip Inductors provide high Q and SRFs in an industry-standard size and footprint. The devices are in compliance with RoHS requirements. Applications include personal computers, cable modems, TVs, DVDs, and digital cameras.

Features

  • Wire-wound ceramic or ferrite core construction
  • High Q values
  • High self-resonant frequency
  • Industry-standard surface mount
  • Case sizes: 0402, 0603, and 0805

Applications

  • Personal computers
  • Cable modems
  • TVs
  • DVDs
  • Digital cameras
发布日期: 2011-12-29 | 更新日期: 2022-07-01