Pycom Pysense Expansion Shields

Pycom Pysense Expansion Shields bring a range of sensing capabilities to Pycom's multi-network modules. The Pysense users a quick head start by adding sensors for ambient light, barometric pressure, humidity, and temperature as well as a 3-axis, 12-bit accelerometer. These Pycom shields feature a USB port with serial access, a LiPo battery charger, and MicroSD card compatibility.

Features

  • Sensors
    • Ambient light
    • Barometric pressure
    • Humidity
    • Temperature
    • 3-axis, 12-bit accelerometer
  • I/O
    • USB port with serial access
    • LiPo battery charger
    • MicroSD card compatibility
  • Ultra-low power operation (~1uA in deep sleep)
  • 55mm x 35mm x 10mm
  • -40°C to 85°C operating temperature

Front Diagram

Block Diagram - Pycom Pysense Expansion Shields
发布日期: 2018-08-27 | 更新日期: 2022-11-30