Pycom Pytrack Expansion Shields

Pycom Pytrack Expansion Shields add the functionality of a super accurate GNSS, Glonass GPS to Pycom development boards. Pytrack shields use a USB interface with serial access while including a LiPo battery charger, MicroSD card capability, and a three-axis, 12-bit accelerometer. These Pycom shields feature an ultra-low power operation mode (~1uA in a deep sleep) and can operate in -40°C to +85°C temperatures.

Features

  • A super accurate GNSS + Glonass GPS
  • Location Services Supported
    • GPS
    • GLONASS
    • Aalileo
    • QZSS
  • 3-axis, 12-bit accelerometer
  • USB port with serial access
  • 55mm x 35mm x 10mm
  • LiPo battery charger
  • MicroSD card compatibility
  • Ultra-low power operation (~1uA in deep sleep)

Front Diagram

Block Diagram - Pycom Pytrack Expansion Shields
发布日期: 2018-08-27 | 更新日期: 2022-11-30