Qorvo GaN Switches
Qorvo Gallium Nitride (GaN) Switches are suited for RF Switching applications and feature high breakdown voltages combined with the low on-resistance and off-state capacitance. This enables a dramatic increases in power handling. GaAs FET switches are widely used in the RF industry, and typically used for power levels on the order of a few watts or less. GaN FETs are able to use the same circuit architectures to handle power levels on the order of tens of watts.
Features
- Wideband frequency coverage
- Low insertion loss with high linearity
- Large selection with reflective and absorptive SPST and SPnT
- Small footprint, low profile packaging available
- Reduced part count
- High operating voltage for improved system power efficiency
Applications
- Mobile products
- Wireless infrastructure
- Wi-Fi®
- Automotive
- Cable TV (CATV)
- Defense and aerospace
Resources
- GaN For Dummies® eBooks
GaN-on-SiC Advantage
发布日期: 2012-02-15
| 更新日期: 2026-05-29