Qorvo AWMF-0247 Ku-Band Quad 4x1 Tx/Rx Beamformer ICs

Qorvo AWMF-0247 Ku-Band Quad 4x1 Tx/Rx Beamformer ICs feature TDD half-duplex capability, enabling transmit and receive in a single device. This TDD half-duplex capability allows flat panel SATCOM terminals to use a shared antenna aperture, cutting system size and component count compared to dual-antenna designs. The Qorvo AWMF-0247 supports four elements across 13.75GHz to 14.5GHz (Tx) and 10.7GHz to 12.75GHz (Rx). The AWMF-0247 combines an adjustable power amplifier (PA) bias for efficient linear transmit power with a low noise figure for improved receive sensitivity. The result is a compact, power-efficient solution ideal for low Earth orbit (LEO) and non-terrestrial network (NTN) terminals.

Features

  • 13.75GHz to 14.5GHz Tx operation
  • 10.7GHz to 12.75GHz Rx operation
  • Supports four antenna elements with fixed polarization
  • 10dBm Tx output power per port
  • 27dB Tx gain per channel
  • 30dB Rx coherent gain
  • 6-bit phase control (5.625° LSB)
  • 6-bit gain control (0.25dB LSB)
  • Telemetry reporting

Applications

  • SATCOM flat-panel terminals
    • Cost-effective LEO
    • Emerging NTN

Functional Block Diagram

Block Diagram - Qorvo AWMF-0247 Ku-Band Quad 4x1 Tx/Rx Beamformer ICs
发布日期: 2025-09-25 | 更新日期: 2025-09-29