Qorvo TGL2217 & TGL2217-SM 10W VPIN Limiters
Qorvo TGL2217 and TGL2217-SM 10W VPIN Limiters are high power, wideband GaAs VPIN limiters that protect sensitive receive channel components from high power incident signals. These limiters do not require DC bias and achieve low insertion loss all while in a small form factor. These devices allow for simple integration with minimal impact on system performance. Both the TGL2217 and TGL2217-SM from Qorvo operate from 0.1GHz to 20GHz with low insertion losses of less than 0.7dB and 0.9db respectively. Receive protection is rated up to 10W incident pulsed power with a low flat leakage of less than 18.5dBm. The TGL2217 is offered in die form. The TGL2217-SM is offered in a small 3.5 x 3.5mm QFN package for simple board-level assembly. The TGL2217-SM is fully matched to 50Ω on both RF ports. Both devices are lead-free, RoHS compliant, and well suited for commercial and defense-related applications.Features
- 0.1GHz to 20.0GHz frequency range
- <0.7dB TGL2217 insertion loss
- <0.9dB TGL2217-SM insertion loss
- 10W (pulsed) peak power handling
- <18.5dBm (pulsed) flat leakage
- <20.5dBm spike leakage
- Passive (no DC bias required)
- <115ns recovery time
- 1.5mm x 1mm x 0.10mm TGL2217 die dimensions
- 3.5mm x 3.5mm x 1.64mm TGL2217-SM QFN package dimensions
Applications
- Receive chain protection
- Commercial and military radars
- Electronic warfare
- Communications
Functional Block Diagram
发布日期: 2016-05-04
| 更新日期: 2022-03-11