Quantic Evans THQA2/M2 Hybrid Capacitors
Quantic Evans THQA2/M2 Hybrid Capacitors are available in two varieties: the THQA2 series with a 0.6" round diameter case and the THQM2 series, which packages a THQA2 capacitor in a four-pin DAP-mount case. Both types feature sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. These capacitors offer a rated voltage range of 10VDC to 125VDC, a capacitance range of 215μF to 10,000μF, and a lifetime of more than 2000 hours. The THQA2/M2 series has an unlimited shelf life and is RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU. Suitable applications for Quantic Evans THQA2/M2 Hybrid Capacitors include energy, industrial, space, and military.Features
- Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte with additives
- Welded tantalum case with glass-to-metal anode terminal seal
- Hermetically sealed
- THQA2 series has 0.6" round diameter case
- THQM2 series packages aTHQA2 capacitor in 4-pin DAP-mount case
- Unlimited shelf life
Applications
- Industrial
- Space
- Energy
- Military
Specifications
- 10VDC to 125VDC rated voltage range
- 215μF to 10,000μF capacitance range
- >2000hrs life at +85°C and rated voltage
- -55°C to +85°C or +125°C operating temperature range, with voltage derating
- ANSI J-STD-002 solderability
- ECCN EAR99 export classification
- RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU
- Standard terminals are 60/40 SnPb-plated nickel wire
- RoHS 6/6-compliant lead-free leads available
Average Electrical Performance
发布日期: 2025-07-16
| 更新日期: 2025-07-30