ZZZ-Quantic UTC Pulse Energy Capacitors
Quantic UTC Pulse Energy Capacitors are designed to provide excellent pulse delivery over short durations at temperatures up to 200°C. These capacitors support up to 10kV for single or multi‑pulse firing circuits, and an integrated bleed resistor enhances safety. The pulse energy capacitors operate within the -55°C to 200°C temperature range with a temperature coefficient of 2200ppm/°C ±300ppm/°C. These capacitors feature a 0.1% dissipation factor at 25°C and a dielectric withstanding voltage equal to 120% of the rated voltage. The pulse energy capacitors are available in custom sizes, capacitance, and voltage ranges. Typical applications include downhole, missile system, and detonation.
Features
- Available in high temperatures up to 200°C
- Up to 10kV range for single and multi-pulse firing applications
- Bleed resistor for added safety
- Custom sizes, capacitance, and voltage ranges are available
Applications
- Downhole
- Missile system
- Detonation
发布日期: 2026-01-29
| 更新日期: 2026-02-11