Quectel FC80A Wi-Fi® & BLUETOOTH® Module

Quectel FC80A Wi-Fi® and BLUETOOTH® Module is encased in an LCC package and delivers exceptional performance and versatility. The Quectel FC80A is designed to establish seamless WLAN and Bluetooth connections. The module boasts impressive features, including 2×2 MIMO and 1×1+1×1 RSDB (Real Simultaneous Dual Band) support. This support allows for a maximum theoretical data rate of up to 866Mbps. With its ultra-compact dimensions of 15.0mm × 13.0mm × 2.2mm, the FC80A module efficiently optimizes size and cost.

Features

  • Support 2.4GHz and 5GHz RSDB Wi-Fi and Bluetooth 5.1
  • Support SDIO 3.0 interface, which features a higher data transmission rate and lower power consumption
  • Simple design minimizes design-in-time and development efforts
  • -40°C to +85°C wide operating temperature range

Applications

  • Smart home devices
  • Internet of Things (IoT) devices
  • Wireless audio systems
  • Industrial automation
  • Medical devices
  • Smart agriculture
  • Retail and hospitality
  • Automotive applications
发布日期: 2023-06-20 | 更新日期: 2023-07-05