Quectel FCMA62N Wi-Fi® 6/BLUETOOTH® 5.3 Modules

Quectel FCMA62N Wi-Fi® 6/BLUETOOTH® 5.3 Modules boast a high-performance processor (Arm® Cortex-M33) with a frequency of up to 260MHz and support IEEE 802.11a/b/g/n/ac/ax protocol and Bluetooth Low Energy (BLE) 5.3. The modules feature built-in 1.2MB SRAM and 8MB flash, ensuring efficient performance. In addition, the FCMA62N modules comply with WPA-PSK, WPA2-PSK, and WPA3-SAE security standards, providing an AES-128 encryption algorithm. Packaged in an ultra-compact LCC form factor measuring 38.3mm × 21.6mm × 4.75mm, these modules optimize the size and cost of end products and are compatible with diverse designs.

The Quectel FCMA62N supports UART, SWD, and GPIO interfaces (by default) and SPI, I2C, I2S, and PWM interfaces in QuecOpen® solutions. Multiple low-power consumption modes and a keep-alive mechanism provide flexibility and versatility for various applications, especially in smart homes and industrial IoT scenarios. FCMA62N supports the QuecOpen solution and standard AT commands with a compact protocol and can realize efficient user product development.

Features

  • Wi-Fi 6 module, 2.4GHz and 5GHz Wi-Fi bands, 1×1 antenna
  • Bluetooth Low Energy (BLE) 5.3
  • LCC form factor, 38.3mm × 21.6mm × 4.75mm
  • Large memory
    • 1.2MB SRAM
    • 8MB Flash
  • Supports up to 12x GPIOs for SPI, I2C, I2S, and PWM interfaces in QuecOpen® solution
  • Up to 260MHz frequency
  • Keep-alive mechanism
  • Complies with WPA-PSK, WPA2-PSK, and WPA3-SAE security standards
  • AES-128 encryption algorithm
  • RF coaxial connector, PCB antenna (optional)
  • 3.6g in weight
  • -40°C to +85°C operating temperature range

Applications

  • Smart homes and consumer electronics
  • Industrial IoT (IIoT) and automation
  • Networking and communication
  • Healthcare and medical devices
  • Automotive and transportation
  • Retail and Point-of-Sale (POS) systems
发布日期: 2025-02-17 | 更新日期: 2025-07-07