Quectel FGE573Q & FGE576Q Wi-Fi 7 & BLUETOOTH® 5.3 Modules
Quectel FGE573Q and FGE576Q are advanced Wi-Fi 7 and BLUETOOTH® 5.3 modules ideal for cutting-edge connectivity solutions. The Quectel FGE573Q module boasts impressive capabilities with 4K-QAM and 160MHz bandwidth, achieving up to 2.9Gbps data rates while ensuring ultra-low latency for real-time applications. Supporting dual BLUETOOTH and LE audio, the device offers BLE with speeds up to 2Mbps and BLE Long Range, alongside Multi-link operation (MLO) for efficient multi-band connectivity. The FGE576Q module extends functionality with dual-band operation across 2.4GHz + 5GHz and 2.4GHz + 6GHz, achieving a maximum 3.6Gbps data rate. Both modules are ideal for high-performance applications requiring robust wireless connectivity and low-latency communication.Features
- FGE573Q maximum data rate of 2900Mbps
- FGE576Q maximum data rate of 3600Mbps
- 2.4GHz/5GHz/6GHz Wi-Fi bands and BLUETOOTH 5.3
- Dual-band simultaneous
- 4096 QAM
- Multi-link operation
- Ultra-low latency
- Multi-user multiple input multiple output
- Wide -20°C to +70°C operating temperature range
- Compact 20mm x 16mm foorprint
Applications
- Cloud gaming
- 8K A/V streaming
- AR/VR
- Industrial IoT
- Telemedicine
Datasheets
Additional Resources
Package Dimensions
发布日期: 2024-06-28
| 更新日期: 2024-09-25