Quectel L96 EVB Kit

Quectel Wireless Solutions L96 EVB Kit is designed to evaluate the GNSS L96 module. The L96 is a concurrent multi-GNSS receiver module with an embedded chip antenna. The L96 module features 33 tracking channels, 99 acquisition channels, and 210 PRN channels.

The Quectel L96 EVB Kit's main power is supplied via a micro-USB interface. Micro-USB and UART interfaces can be used for data communication and switched by the alternation switch. The board offers several hardware interfaces, including a micro-USB, UART, and antenna interface.

Features

  • Micro-USB interface
  • UART interface
  • Antenna interface
  • Applicable module - L96

Kit Contents

  • USB cable x1
  • GNSS antenna (active) x1
  • USB Flash drive
  • Instruction sheet
  • Bolts and coupling nuts x4 for each type

Front and Back Views

Block Diagram - Quectel L96 EVB Kit
发布日期: 2020-08-18 | 更新日期: 2024-06-21