Quectel Mini PCIe EVB Kit
Quectel Wireless Solutions Mini PCIe EVB Kit is an assistant system integrator for developing and evaluating products based on Quectel wireless modules. The kit features a 4.5~5.5V power supply, 2 LEDs, and a 94 x 58mm package. The Quectel Mini PCIe EVB Kit offers many hardware interfaces, including USB, audio, USIM, and UART.Features
- 4.5V~5.5V (5V typical) DC supply
- 3.3V at J202 VBAT
- Interfaces
- USIM/SIM card (6-pin) connector with push loading, 3V and 1.8V
- Audio Interface used for earphones and handsets
- UART - COM-serial interface for data communication (default 115200bps), 460800bps max. baud rate
- USB 2.0 interface
- Two LEDs are available for signal indication
- 94 × 58mm physical characteristics size
Kit Contents
- USB-to-UART converter cable x1
- USB cable x1
- RF cable x3
- Main antenna x2
- GNSS antenna (passive) x1
- Earphone x1
- USB 2.0-to-RS232 driver and USB driver disk x1
- Bolts and nuts for fixing EVB x1
Applicable Modules
• UC20 Mini PCIe
• UC15 Mini PCIe
• EC20 Mini PCIe
Front View
System Overview
Power Supply Schematic
发布日期: 2020-08-17
| 更新日期: 2024-06-21