Quectel UMTS and LTE EVB Kit
Quectel Wireless Solutions UMTS and LTE EVB Kit evaluates UMTS, LTE, and Wi-Fi® modules' performance. The UMTS and LTE EVB Kit can test the basic functionalities of these modules. The Quectel UMTS and LTE EVB Kit contains a USB to UART converter cable, USB cable, four RF cables, two main antennas, GNSS antenna, Wi-Fi antenna, earphones, USB 2.0 to RS232 driver, ALC5616 and TLV320AIC3104 codec boards, and eight bolts and nuts for assembling.Kit Contents
- USB-to-UART converter cable x1
- USB cable x1
- RF cables x4
- Main antennas x2
- GNSS antenna (passive) x1
- Wi-Fi antenna x1
- Earphone x1
- USB 2.0 to RS232 driver and USB driver disk x1
- ALC5616 and TLV320AIC3104 codec boards x2
- Bolts and nuts for assembling EVB x1 (4 for each type)
- Instruction sheet of giving instructions for EVB connection, details of EVB accessories, etc. x1
Applicable Modules
• UMTS & LTE Modules:
• UC20
• UGxx (UG96/UG95)
• EC2x (EC25/EC21/EC20/EC20 R2.0/EC20 R2.1)
• EG9x (EG91/EG95)
• AG35
• BG96
• Wi-Fi Modules:
• FC20 Series (FC20/FC20-N)
• AF20
Board Overview
发布日期: 2020-08-18
| 更新日期: 2024-06-24