Quectel YECT001W1BM 5G Rubber Monopole External Antenna
Quectel YECT001W1BM 5G Rubber Monopole External Antenna measures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz. This antenna supports backward compatibility with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT. Features include an SMA male connector termination, a low-profile design, omnidirectional construction, and high efficiency. Designed as a monopole antenna, the YECT001W1BM must be mounted on a ground plane for high efficiency across all operating bands. Quectel YECT001W1BM Antenna is suitable for IoT sensors, public safety and security applications, fleet management, and smart home automation.
Features
- Backward compatibility support
- 4G/3G and 2G networks
- LTE Cat-M
- Narrowband IoT
- SMA male connector termination
- Low-profile design
- Easy to install
- Maximum durability
- Omnidirectional design
- High efficiency
Applications
- IoT sensors
- Public safety and security
- Fleet management
- Smart home automation
Specifications
- Frequency range
- 698MHz to 960MHz
- 1710MHz to 2690MHz
- 3300MHz to 6000MHz
- Φ9mm x 54.9mm dimensions
- IP53 protection rating
- Up to 68.9% efficiency
- 4.1dBi peak gain
- Rubber form factor
- -40°C to +85°C operating temperature range
发布日期: 2026-05-06
| 更新日期: 2026-06-01