Radiall 67GHz 1.85mm Attenuators & Terminations
Radiall 67GHz 1.85mm Attenuators & Terminations provide radio frequency applications developed at millimeter waveband, especially in the Q band (33GHz to 50GHz) and V band (40GHz to 75GHz) ranges to support communication applications. As a result, Test & Measurement radio frequency equipment can reach a maximum frequency of 67GHz. These attenuators and terminations thus support satellite communication using Q/V bands to increase the throughput of VHTS satellites and telecom applications with millimeter wave frequencies for high-capacity, backhaul, point-to-point applications. Radiall attenuators and terminations have the low VSWR and repeatable attenuation values needed to guarantee measurement accuracy. Applications for Radiall 67GHz 1.85mm Attenuators & Terminations include RF test and measurement (>40GHz) and RF military or telecom equipment (>40GHz).Features
- High VSWR performance
- Stabile in attenuation precision
- -55°C to +125°C temperature range
- Very small form factor
- Millimeter waveband
- Q band (33GHz to 50GHz)
- V band (40GHz to 75GHz)
Applications
- RF test and measurement (>40GHz)
- RF military or telecom equipment (>40GHz)
发布日期: 2023-04-28
| 更新日期: 2023-05-03