Raspberry Pi 500 Computers

Raspberry Pi 500 Computers are powerful, compact PCs with a high-quality keyboard. The Raspberry Pi 500 features the same quad-core 64-bit Arm® processor and RP1 I/O controller as the Raspberry Pi 5 and a built-in aluminum heatsink for efficient cooling. Enjoy smooth performance under heavy loads and stunning dual 4K display output. The Raspberry Pi 500 Desktop Kit includes a mouse, USB-C™ power supply, HDMI cable, and the official Raspberry Pi Beginner’s Guide.

Features

  • 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU, with cryptography extensions, 512KB per-core L2 caches and a 2MB shared L3 cache
  • 8GB LPDDR4X-4267 SDRAM
  • Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac Wi-Fi®
  • 32GB Class A2 microSD included
  • BLUETOOTH® 5.0, BLE
  • Gigabit Ethernet
  • Two USB 3.0 ports and one USB 2.0 port
  • Horizontal 40-pin GPIO header
  • Two micro HDMI® ports (supports up to 4Kp60)
  • H.265 (4Kp60 decode)
  • OpenGL ES 3.0 graphics
  • microSD card slot for operating system and data storage
  • 78-, 79- or 83-key compact keyboard (depending on regional variant)
  • 5VDC via USB connector

Applications

  • Home office PCs
  • Media centers
  • Programming workstations
  • Retro gaming consoles
  • Home automation hubs
  • IoT development platforms

Overview

Raspberry Pi 500 Computers
发布日期: 2024-12-11 | 更新日期: 2025-09-02